+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

SMCJ13CA-E3/57T

Diode: TVS; 1.5kW; 14.4÷15.9V; 69.8A; bidirectional; ±5%; SMCJ


Manufacturer: VISHAY

Manufacturer part number:
SMCJ13CA-E3/57T
TME Symbol:
SMCJ13CA-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
13V
Breakdown voltage
14.4...15.9V
Max. forward impulse current
69.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMCJ
Gross weight0.32 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMCJ13CA-E3/57T
0 in TME stock
Net price for quantities from 850 pcs - 0.23 USDGross price for quantities from 850 pcs - 0.23 USD
Net price for quantities from 1700 pcs - 0.21 USDGross price for quantities from 1700 pcs - 0.21 USD
Net price for quantities from 2550 pcs - 0.20 USDGross price for quantities from 2550 pcs - 0.20 USD
Net price for quantities from 3400 pcs - 0.20 USDGross price for quantities from 3400 pcs - 0.20 USD
Net price for quantities from 4250 pcs - 0.19 USDGross price for quantities from 4250 pcs - 0.19 USD
Net price for quantities from 5950 pcs - 0.19 USDGross price for quantities from 5950 pcs - 0.19 USD
Net price for quantities from 8500 pcs - 0.18 USDGross price for quantities from 8500 pcs - 0.18 USD
No. of pieces (Multiplicity: 850)
Minimum order quantity: 850.
Multiplicity: 850.