+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ22CA-E3/57T

Diode: TVS; 1.5kW; 24.4÷26.9V; 42.3A; bidirectional; ±5%; SMCJ


Manufacturer: VISHAY

Manufacturer part number:
SMCJ22CA-E3/57T
TME Symbol:
SMCJ22CA-E3/57T

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
22V
Breakdown voltage
24.4...26.9V
Max. forward impulse current
42.3A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
7 inch reel, tape
Manufacturer series
SMCJ
Gross weight0.297 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMCJ22CA-E3/57T
435 in TME stock
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 10 pcs - 0.60 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 100 pcs - 0.38 USDGross price for quantities from 100 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.29 USDGross price for quantities from 500 pcs - 0.29 USD
Net price for quantities from 850 pcs - 0.26 USDGross price for quantities from 850 pcs - 0.26 USD
Net price for quantities from 1700 pcs - 0.24 USDGross price for quantities from 1700 pcs - 0.24 USD
Net price for quantities from 2550 pcs - 0.23 USDGross price for quantities from 2550 pcs - 0.23 USD
Net price for quantities from 4250 pcs - 0.22 USDGross price for quantities from 4250 pcs - 0.22 USD
Net price for quantities from 9350 pcs - 0.21 USDGross price for quantities from 9350 pcs - 0.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 850 pcs