+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ33CA-E3/9AT

Diode: TVS; 1.5kW; 36.7÷40.6V; 28.1A; bidirectional; ±5%; SMCJ


Manufacturer: VISHAY

Manufacturer part number:
SMCJ33CA-E3/9AT
TME Symbol:
SMCJ33CA-E3/9AT

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
33V
Breakdown voltage
36.7...40.6V
Max. forward impulse current
28.1A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
SMCJ
Gross weight0.32 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMCJ33CA-E3/9AT
0 in TME stock
Net price for quantities from 3500 pcs - 0.22 USDGross price for quantities from 3500 pcs - 0.22 USD
Net price for quantities from 7000 pcs - 0.21 USDGross price for quantities from 7000 pcs - 0.21 USD
Net price for quantities from 10500 pcs - 0.21 USDGross price for quantities from 10500 pcs - 0.21 USD
Net price for quantities from 24500 pcs - 0.20 USDGross price for quantities from 24500 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.