+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ36CA-E3/9AT

Diode: TVS; 1.5kW; 40÷44.2V; 25.8A; bidirectional; ±5%; DO214AB,SMC


Manufacturer: VISHAY

Manufacturer part number:
SMCJ36CA-E3/9AT
TME Symbol:
SMCJ36CA-E3/9AT

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
36V
Breakdown voltage
40...44.2V
Max. forward impulse current
25.8A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
1µA
Features of semiconductor devices
glass passivated
Technology
TransZorb®
Kind of package
13 inch reel, tape
Manufacturer series
SMCJ
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes VISHAY,
See other products from this series.:
*
SMCJ36CA-E3/9AT
0 in TME stock
Net price for quantities from 3500 pcs - 0.21 USDGross price for quantities from 3500 pcs - 0.21 USD
Net price for quantities from 7000 pcs - 0.20 USDGross price for quantities from 7000 pcs - 0.20 USD
Net price for quantities from 10500 pcs - 0.20 USDGross price for quantities from 10500 pcs - 0.20 USD
Net price for quantities from 17500 pcs - 0.19 USDGross price for quantities from 17500 pcs - 0.19 USD
Net price for quantities from 24500 pcs - 0.19 USDGross price for quantities from 24500 pcs - 0.19 USD
Net price for quantities from 35000 pcs - 0.19 USDGross price for quantities from 35000 pcs - 0.19 USD
No. of pieces (Multiplicity: 3 500)
Minimum order quantity: 3 500.
Multiplicity: 3 500.