+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ400A

Diode: TVS; 1.5kW; 447÷494V; 2.4A; unidirectional; SMC

Manufacturer: ALPHA & OMEGA SEMICONDUCTOR

Manufacturer part number:
SMCJ400A
TME Symbol:
SMCJ400A-AO

Specification

Manufacturer
ALPHA & OMEGA SEMICONDUCTOR
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
0.4kV
Breakdown voltage
447...494V
Max. forward impulse current
2.4A
Semiconductor structure
unidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Gross weight0.075 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes ALPHA & OMEGA SEMICONDUCTOR,
*
SMCJ400A
0 in TME stock
Net price for quantities from 1 pcs - 1.00 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 500 pcs - 0.80 USDGross price for quantities from 500 pcs - 0.80 USD
Net price for quantities from 1000 pcs - 0.72 USDGross price for quantities from 1000 pcs - 0.72 USD
Net price for quantities from 3000 pcs - 0.67 USDGross price for quantities from 3000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.