+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ7.0CA

Diode: TVS; 1.5kW; 8.33V; 116.3A; bidirectional; SMC; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SMCJ7.0CA
TME Symbol:
SMCJ7.0CA-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
7.5V
Breakdown voltage
8.33V
Max. forward impulse current
116.3A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
0.2mA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.277 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Bidirectional TVS SMD diodes DC COMPONENTS,
*
SMCJ7.0CA
1995 in TME stock
Net price for quantities from 1 pcs - 0.38 USDGross price for quantities from 1 pcs - 0.38 USD
Net price for quantities from 10 pcs - 0.33 USDGross price for quantities from 10 pcs - 0.33 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs