+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCJ90CA

Diode: TVS; 1.5kW; 100÷111V; 10.3A; bidirectional; SMC; reel,tape


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SMCJ90CA
TME Symbol:
SMCJ90CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
1.5kW
Max. off-state voltage
90V
Breakdown voltage
100...111V
Max. forward impulse current
10.3A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMCJ
Gross weight0.417 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
SMCJ90CA
0 in TME stock
No. of pieces (Multiplicity: 48 000)
Minimum order quantity: 48 000.
Multiplicity: 48 000.
Product for special order