+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMCL80-3-24-RAG

Signaller: lighting; continuous light,blinking light; SMCL; IP44


Manufacturer: QLIGHT

Manufacturer part number:
SMCL80-3-24-RAG
TME Symbol:
SMCL80-3-24-RAG

Specification

Manufacturer
QLIGHT
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red/green/orange
Manufacturer series
SMCL
Light source
LED
Operating temperature
-30...50°C
IP rating
IP44
Body dimensions
Ø83x148mm
Related items
TWA80, TWS80
Current consumption
132mA
Material
ABS
Supply voltage
  • 24V DC
Dimensions
Gross weight328.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Light Signalling Devices QLIGHT,
See other products from this series.:
*
SMCL80-3-24-RAG
7 in TME stock
Net price for quantities from 1 pcs - 58.60 USDGross price for quantities from 1 pcs - 58.60 USD
Net price for quantities from 5 pcs - 53.70 USDGross price for quantities from 5 pcs - 53.70 USD
Net price for quantities from 10 pcs - 48.81 USDGross price for quantities from 10 pcs - 48.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.