+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMFP30H0249

Indicator: LED; flat; red; 24÷28VDC; Ø30.2mm; IP67; connectors

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMFP30H0249
TME Symbol:
SMCP30049

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Operating voltage
24...28V DC
Mounting hole dimensions
Ø30.2mm
IP rating
IP67
Leads
connectors
Body material
brass
LED diameter
20mm
Body colour
silver
Leads dimensions
2.8x0.8mm
Plating material
chromium
Operating temperature
-40...70°C
Indicators features
  • additional insulating bushing
  • waterproof
Dimensions
Schematic diagram
Gross weight20.9 g
Certificates
See other products in this category: LED Panel Mount Indicators SIGNAL-CONSTRUCT,
*
SMFP30H0249
68 in TME stock
Net price for quantities from 1 pcs - 20.41 USDGross price for quantities from 1 pcs - 20.41 USD
Net price for quantities from 10 pcs - 19.16 USDGross price for quantities from 10 pcs - 19.16 USD
Net price for quantities from 50 pcs - 17.90 USDGross price for quantities from 50 pcs - 17.90 USD
Net price for quantities from 100 pcs - 16.65 USDGross price for quantities from 100 pcs - 16.65 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs