+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SMD1 129

LED holder; 8mm; metal; concave; with plastic plug; black; LEDs


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMD1 129
TME Symbol:
SMD1129

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronics accessories
LED holder
LED diameter
8mm
Material
metal
Kind of LED holder
concave
Holder variant
with plastic plug
Colour
black
Panel cutout diameter
12.2mm
Application
LEDs
Gross weight8.545 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMD1 129
222 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.41 USDGross price for quantities from 1 pcs - 3.41 USD
Net price for quantities from 5 pcs - 3.06 USDGross price for quantities from 5 pcs - 3.06 USD
Net price for quantities from 25 pcs - 2.73 USDGross price for quantities from 25 pcs - 2.73 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
Packaging method by the manufacturer:
Bag = 500 pcs