+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDA03-6/TR7

Diode: TVS array; 4V; 0.3kW; unidirectional,common anode; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMDA03-6/TR7
TME Symbol:
SMDA03-6/TR7

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
4V
Peak pulse power dissipation
0.3kW
Semiconductor structure
common anode, unidirectional
Version
ESD
Mounting
SMD
Case
SOIC8
Max. off-state voltage
3.3V
Number of channels
6
Capacitance
800pF
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Gross weight0.12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
SMDA03-6/TR7
0 in TME stock
Net price for quantities from 500 pcs - 2.72 USDGross price for quantities from 500 pcs - 2.72 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.