+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDA15C-5/TR13

Diode: TVS array; 16.7V; 0.3kW; bidirectional; ESD; SOIC8; Ch: 5

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
SMDA15C-5/TR13
TME Symbol:
SMDA15C-5/TR13

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of diode
TVS array
Breakdown voltage
16.7V
Peak pulse power dissipation
0.3kW
Semiconductor structure
bidirectional
Version
ESD
Mounting
SMD
Case
SOIC8
Max. off-state voltage
15V
Leakage current
1µA
Number of channels
5
Capacitance
50pF
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays MICROCHIP TECHNOLOGY,
*
SMDA15C-5/TR13
0 in TME stock
Net price for quantities from 2500 pcs - 2.36 USDGross price for quantities from 2500 pcs - 2.36 USD
No. of pieces (Multiplicity: 2 500)