+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDA24CTR

Diode: TVS array; 26.7V; 0.3kW; ESD; SO8; Ch: 4; SMDAxxC; reel,tape


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
SMDA24CTR
TME Symbol:
SMDA24CTR-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of diode
TVS array
Breakdown voltage
26.7V
Peak pulse power dissipation
0.3kW
Version
ESD
Mounting
SMD
Case
SO8
Max. off-state voltage
24V
Leakage current
1µA
Number of channels
4
Capacitance
45pF
Manufacturer series
SMDAxxC
Application
automotive industry
Kind of package
reel, tape
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Protection diodes - arrays SMC DIODE SOLUTIONS,
See other products from this series.:
*
SMDA24CTR
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.34 USDGross price for quantities from 25 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.31 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
Net price for quantities from 2500 pcs - 0.25 USDGross price for quantities from 2500 pcs - 0.25 USD
Net price for quantities from 5000 pcs - 0.23 USDGross price for quantities from 5000 pcs - 0.23 USD
Net price for quantities from 10000 pcs - 0.22 USDGross price for quantities from 10000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.