+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMDJ28CA

Diode: TVS; 3kW; 31.1÷34.4V; 66.08A; bidirectional; SMC; reel,tape


Manufacturer: DC COMPONENTS

Manufacturer part number:
SMDJ28CA
TME Symbol:
SMDJ28CA-DC

Specification

Manufacturer
DC COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
28V
Breakdown voltage
31.1...34.4V
Max. forward impulse current
66.08A
Semiconductor structure
bidirectional
Case
SMC
Mounting
SMD
Leakage current
5µA
Features of semiconductor devices
glass passivated
Kind of package
reel, tape
Gross weight0.275 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes DC COMPONENTS,
*
SMDJ28CA
1430 in TME stock
Net price for quantities from 2 pcs - 0.41 USDGross price for quantities from 2 pcs - 0.41 USD
Net price for quantities from 10 pcs - 0.39 USDGross price for quantities from 10 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 2)
Minimum order quantity: 2.
Multiplicity: 2.
Packaging method by the manufacturerReel = 500 pcs