+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMF16CA

Diode: TVS; 0.2kW; 17.8÷19.7V; 7.7A; bidirectional; SOD123F; SMF

Manufacturer: EATON ELECTRONICS

Manufacturer part number:
SMF16CA
TME Symbol:
SMF16CA-EA

Specification

Manufacturer
EATON ELECTRONICS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
16V
Breakdown voltage
17.8...19.7V
Max. forward impulse current
7.7A
Semiconductor structure
bidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Manufacturer series
SMF
Gross weight0.014 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes EATON ELECTRONICS,
See other products from this series.:
*
SMF16CA
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.12 USDGross price for quantities from 100 pcs - 0.12 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 3000 pcs - 0.08 USDGross price for quantities from 3000 pcs - 0.08 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.