+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMF18CA-TP

Diode: TVS; 200W; 20÷22.1V; 6.8A; bidirectional; SOD123F; reel,tape

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMF18CA-TP
TME Symbol:
SMF18CA-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
18V
Breakdown voltage
20...22.1V
Max. forward impulse current
6.8A
Semiconductor structure
bidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.024 g
Certificates

WATCH VIDEO

See other products in this category: Bidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMF18CA-TP
1525 in TME stock
Net price for quantities from 5 pcs - 0.23 USDGross price for quantities from 5 pcs - 0.23 USD
Net price for quantities from 25 pcs - 0.18 USDGross price for quantities from 25 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 500 pcs - 0.10 USDGross price for quantities from 500 pcs - 0.10 USD
Net price for quantities from 2500 pcs - 0.08 USDGross price for quantities from 2500 pcs - 0.08 USD
No. of pieces (Multiplicity: 5)
Packaging method by the manufacturerReel = 2 500 pcs