+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMF45A-E3-08

Diode: TVS; 200W; 50÷55.3V; 2.8A; unidirectional; DO219AB,SMF

NEW

Manufacturer: VISHAY

Manufacturer part number:
SMF45A-E3-08
TME Symbol:
SMF45A-E3-08

Specification

Manufacturer
VISHAY
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
45V
Breakdown voltage
50...55.3V
Max. forward impulse current
2.8A
Semiconductor structure
unidirectional
Case
DO219AB, SMF
Mounting
SMD
Leakage current
0.1µA
Technology
eSMP®
Kind of package
7 inch reel, tape
Gross weight0.031 g
See other products in this category: Unidirectional TVS SMD diodes VISHAY,
*
SMF45A-E3-08
0 in TME stock
Net price for quantities from 30000 pcs - 0.07 USDGross price for quantities from 30000 pcs - 0.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 30 000.
Multiplicity: 3 000.