+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMF48CA-TP

Diode: TVS; 200W; 53.3÷58.9V; 2.6A; bidirectional; SOD123F

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMF48CA-TP
TME Symbol:
SMF48CA-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
0.2kW
Max. off-state voltage
48V
Breakdown voltage
53.3...58.9V
Max. forward impulse current
2.6A
Semiconductor structure
bidirectional
Case
SOD123F
Mounting
SMD
Leakage current
1µA
Kind of package
reel, tape
Gross weight0.022 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMF48CA-TP
0 in TME stock
Net price for quantities from 2500 pcs - 0.07 USDGross price for quantities from 2500 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.06 USDGross price for quantities from 5000 pcs - 0.06 USD
Net price for quantities from 7500 pcs - 0.06 USDGross price for quantities from 7500 pcs - 0.06 USD
Net price for quantities from 12500 pcs - 0.06 USDGross price for quantities from 12500 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 500)