+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMFLPR1-13.0

Fiber for LED; 6.7x4.2mm; L: 330.2mm; Front: flat; flexible


Manufacturer: BIVAR

Manufacturer part number:
SMFLPR1-13.0
TME Symbol:
SMFLPR1-13.0

Specification

Manufacturer
BIVAR
Type of LED accessories
Fiber for LED
Face dimensions
6.7x4.2mm
Length
330.2mm
Front
flat
Holder variant
with PCB mounting
Colour
black
Version
flexible
Gross weight2.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Lightpipes for LED BIVAR,
*
SMFLPR1-13.0
0 in TME stock
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 500 pcs - 2.64 USDGross price for quantities from 500 pcs - 2.64 USD
Net price for quantities from 1000 pcs - 2.35 USDGross price for quantities from 1000 pcs - 2.35 USD
Net price for quantities from 10000 pcs - 2.06 USDGross price for quantities from 10000 pcs - 2.06 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.