+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMK1 089

LED holder; 5mm; metal; convex; IP67


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMK1 089
TME Symbol:
SMK1089

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
5mm
Material
metal
Kind of LED holder
convex
Holder variant
waterproof, with domed windowpane, with lens
IP rating
IP67
Panel cutout diameter
8.2mm
Gross weight5.04 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMK1 089
0 in TME stock
Net price for quantities from 10 pcs - 4.60 USDGross price for quantities from 10 pcs - 4.60 USD
Net price for quantities from 100 pcs - 4.08 USDGross price for quantities from 100 pcs - 4.08 USD
Net price for quantities from 500 pcs - 3.70 USDGross price for quantities from 500 pcs - 3.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcs