+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1728310

Connector: PCB terminal block; 10A; 200V; PIN: 5; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1728310

Alternative designations: SMKDS 1/ 5-3,81

TME Symbol:
SMKDS1/5-3.81

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
10A
Rated voltage
200V
Number of pins
5
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Height
13mm
Gross weight3.08 g
Certificates
EAN code4017918025762
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1728310
0 in TME stock
Net price for quantities from 100 pcs - 2.27 USDGross price for quantities from 100 pcs - 2.27 USD
Net price for quantities from 200 pcs - 1.98 USDGross price for quantities from 200 pcs - 1.98 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.