+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1809607

Connector: PCB terminal block; 24A; 400V; PIN: 15; screw terminal

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1809607

Alternative designations: SMKDS 3/15-5,08

TME Symbol:
SMKDS3/15-5.08

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
24A
Rated voltage
0.4kV
Number of pins
15
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5.08mm
Height
22.37mm
Gross weight29.374 g
Certificates
EAN code4046356727105
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1809607
0 in TME stock
Net price for quantities from 50 pcs - 8.99 USDGross price for quantities from 50 pcs - 8.99 USD
Net price for quantities from 100 pcs - 7.87 USDGross price for quantities from 100 pcs - 7.87 USD
No. of pieces (Multiplicity: 50)