+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1757549

Connector: PCB terminal block; 17.5A; 400V; PIN: 16; tinned; 5mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1757549

Alternative designations: SMKDSP 1,5/16

TME Symbol:
SMKDSP1.5/16

Specification

Manufacturer
PHOENIX CONTACT
Type of connector
PCB terminal block
Current rating
17.5A
Rated voltage
0.4kV
Number of pins
16
Electrical mounting
screw terminal
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
5mm
Height
18.8mm
Gross weight23.688 g
Certificates
EAN code4046356341042
See other products in this category: PCB terminal blocks PHOENIX CONTACT,
*
1757549
0 in TME stock
Net price for quantities from 50 pcs - 7.59 USDGross price for quantities from 50 pcs - 7.59 USD
Net price for quantities from 100 pcs - 6.64 USDGross price for quantities from 100 pcs - 6.64 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.