+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-210LTT86

LED; red; SMD; 0805; 3.6÷10mcd; 1.75÷2.5VDC; 2x1.25x0.8mm; 20mA

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-210LTT86
TME Symbol:
SML-210LTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Case - inch
0805
Case - mm
2012
Luminosity
3.6...10mcd
Operating voltage
1.75...2.5V DC
Dimensions
2x1.25x0.8mm
LED current
20mA
Wavelength
660nm
LED lens
transparent
Front
flat
Gross weight0.15 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-210LTT86
0 in TME stock
Net price for quantities from 1 pcs - 0.13 USDGross price for quantities from 1 pcs - 0.13 USD
Net price for quantities from 10 pcs - 0.12 USDGross price for quantities from 10 pcs - 0.12 USD
Net price for quantities from 100 pcs - 0.11 USDGross price for quantities from 100 pcs - 0.11 USD
Net price for quantities from 3000 pcs - 0.10 USDGross price for quantities from 3000 pcs - 0.10 USD
Net price for quantities from 30000 pcs - 0.10 USDGross price for quantities from 30000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs