+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-512PWT86A

LED; green; SMD; 14mcd; 20mA; 560nm; Lens: white,diffused

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-512PWT86A
TME Symbol:
SML-512PWT86A

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
green
Mounting
SMD
Luminosity
14mcd
LED current
20mA
Wavelength
560nm
LED lens
diffused, white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-512PWT86A
0 in TME stock
Net price for quantities from 3000 pcs - 0.15 USDGross price for quantities from 3000 pcs - 0.15 USD
Net price for quantities from 6000 pcs - 0.14 USDGross price for quantities from 6000 pcs - 0.14 USD
Net price for quantities from 9000 pcs - 0.12 USDGross price for quantities from 9000 pcs - 0.12 USD
Net price for quantities from 15000 pcs - 0.12 USDGross price for quantities from 15000 pcs - 0.12 USD
No. of pieces (Multiplicity: 3 000)