+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-810MTT86

LED; yellow green; SMD; 1305; 5.6÷16mcd; 2.2VDC; 3.4x1.25x1.1mm

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-810MTT86
TME Symbol:
SML-810MTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
1305
Luminosity
5.6...16mcd
Operating voltage
2.2V DC
Dimensions
3.4x1.25x1.1mm
LED current
20mA
Wavelength
567...573nm
LED lens
transparent
Power
65mW
Front
flat
Gross weight0.05 g
Certificates

WATCH VIDEO

See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-810MTT86
0 in TME stock
Net price for quantities from 2 pcs - 0.59 USDGross price for quantities from 2 pcs - 0.59 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 250 pcs - 0.16 USDGross price for quantities from 250 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs