+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-811VTT86A

LED; red; SMD; 22.4mcd; 10mA; 630nm; Lens: transparent; Front: flat

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-811VTT86A
TME Symbol:
SML-811VTT86A

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
red
Mounting
SMD
Luminosity
22.4mcd
LED current
10mA
Wavelength
630nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-811VTT86A
0 in TME stock
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.16 USDGross price for quantities from 9000 pcs - 0.16 USD
Net price for quantities from 15000 pcs - 0.16 USDGross price for quantities from 15000 pcs - 0.16 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.