+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-811WTT86A

LED; yellow; SMD; 1305; 28mcd; 10mA; 590nm; Lens: transparent


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-811WTT86A
TME Symbol:
SML-811WTT86A

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Case - inch
1305
Luminosity
28mcd
LED current
10mA
Wavelength
590nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-811WTT86A
0 in TME stock
Net price for quantities from 1 pcs - 0.54 USDGross price for quantities from 1 pcs - 0.54 USD
Net price for quantities from 5 pcs - 0.44 USDGross price for quantities from 5 pcs - 0.44 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 3000 pcs - 0.17 USDGross price for quantities from 3000 pcs - 0.17 USD
Net price for quantities from 6000 pcs - 0.15 USDGross price for quantities from 6000 pcs - 0.15 USD
Net price for quantities from 9000 pcs - 0.14 USDGross price for quantities from 9000 pcs - 0.14 USD
Net price for quantities from 15000 pcs - 0.13 USDGross price for quantities from 15000 pcs - 0.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.