+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-811WTT86C

LED; yellow; SMD; 28mcd; 10mA; 590nm; Lens: transparent; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-811WTT86C
TME Symbol:
SML-811WTT86C

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Luminosity
28mcd
LED current
10mA
Wavelength
590nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-811WTT86C
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order