+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-812MTT86

LED; yellow green; SMD; 1305; 14÷40mcd; 2.1VDC; 3.4x1.25x1.1mm

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-812MTT86
TME Symbol:
SML-812MTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - inch
1305
Luminosity
14...40mcd
Operating voltage
2.1V DC
Dimensions
3.4x1.25x1.1mm
LED current
20mA
Wavelength
569...575nm
LED lens
transparent
Power
65mW
Front
flat
Gross weight0.014 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-812MTT86
2105 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.54 USDGross price for quantities from 5 pcs - 0.54 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.21 USDGross price for quantities from 1000 pcs - 0.21 USD
Net price for quantities from 3000 pcs - 0.19 USDGross price for quantities from 3000 pcs - 0.19 USD
Net price for quantities from 6000 pcs - 0.17 USDGross price for quantities from 6000 pcs - 0.17 USD
Net price for quantities from 9000 pcs - 0.17 USDGross price for quantities from 9000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 3 000 pcs