+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-D13WWT86A

LED; yellow; SMD; 112mcd; 20mA; 587nm; Lens: white; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-D13WWT86A
TME Symbol:
SML-D13WWT86A

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Luminosity
112mcd
LED current
20mA
Wavelength
587nm
LED lens
white
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-D13WWT86A
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Product for special order