+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-P12PTT86

LED; green; SMD; 0402; 1x0.6x0.2mm; 20mA; λd: 557÷563nm; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-P12PTT86
TME Symbol:
SML-P12PTT86

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
green
Mounting
SMD
Case - inch
0402
Dimensions
1x0.6x0.2mm
LED current
20mA
Wavelength
557...563nm
LED lens
transparent
Front
flat
Gross weight0.1 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-P12PTT86
0 in TME stock
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Product for special order