+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SML-S13YTT68

LED; yellow; SMD; 1400mcd; 20mA; 590nm; Lens: transparent


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SML-S13YTT68
TME Symbol:
SML-S13YTT68

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
yellow
Mounting
SMD
Luminosity
1400mcd
LED current
20mA
Wavelength
590nm
LED lens
transparent
Front
convex
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SML-S13YTT68
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order