+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLJ12CA-TP

Diode: TVS; 3kW; 13.3÷14.7V; 150.6A; bidirectional; ±5%; reel,tape

Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMLJ12CA-TP
TME Symbol:
SMLJ12CA-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
12V
Breakdown voltage
13.3...14.7V
Max. forward impulse current
150.6A
Semiconductor structure
bidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Kind of package
reel, tape
Gross weight0.21 g
Certificates
See other products in this category: Bidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMLJ12CA-TP
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.98 USDGross price for quantities from 5 pcs - 0.98 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 500 pcs - 0.72 USDGross price for quantities from 500 pcs - 0.72 USD
Net price for quantities from 3000 pcs - 0.71 USDGross price for quantities from 3000 pcs - 0.71 USD
Net price for quantities from 9000 pcs - 0.68 USDGross price for quantities from 9000 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)