+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLJ26A-TP

Diode: TVS; 3kW; 28.9÷31.9V; 71.2A; unidirectional; ±5%; reel,tape


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
SMLJ26A-TP
TME Symbol:
SMLJ26A-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of diode
TVS
Peak pulse power dissipation
3kW
Max. off-state voltage
26V
Breakdown voltage
28.9...31.9V
Max. forward impulse current
71.2A
Semiconductor structure
unidirectional
Tolerance
±5%
Case
DO214AB, SMC
Mounting
SMD
Leakage current
2µA
Kind of package
reel, tape
Gross weight0.21 g
Certificates
See other products in this category: Unidirectional TVS SMD diodes MICRO COMMERCIAL COMPONENTS,
*
SMLJ26A-TP
0 in TME stock
Net price for quantities from 1 pcs - 1.08 USDGross price for quantities from 1 pcs - 1.08 USD
Net price for quantities from 5 pcs - 0.99 USDGross price for quantities from 5 pcs - 0.99 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.77 USDGross price for quantities from 100 pcs - 0.77 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.73 USD
Net price for quantities from 3000 pcs - 0.70 USDGross price for quantities from 3000 pcs - 0.70 USD
Net price for quantities from 9000 pcs - 0.67 USDGross price for quantities from 9000 pcs - 0.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.