+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLMN2WB1CW1

LED; white; SMD; 140mcd; 5mA; Lens: transparent; Front: flat


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLMN2WB1CW1
TME Symbol:
SMLMN2WB1CW1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
white
Mounting
SMD
Luminosity
140mcd
LED current
5mA
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD white LEDs ROHM SEMICONDUCTOR,
*
SMLMN2WB1CW1
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.