+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMLZN4BGTT86A

LED; blue; SMD; 300mcd; 20mA; 470nm; Lens: transparent; Front: flat

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
SMLZN4BGTT86A
TME Symbol:
SMLZN4BGTT86A

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of diode
LED
LED colour
blue
Mounting
SMD
Luminosity
300mcd
LED current
20mA
Wavelength
470nm
LED lens
transparent
Front
flat
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs ROHM SEMICONDUCTOR,
*
SMLZN4BGTT86A
0 in TME stock
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Product for special order