+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP-FSBA-090

Adapter; SMP male,both sides; Insulation: PTFE; 50Ω; Plating: gold

Manufacturer: AMPHENOL RF

Manufacturer part number:
SMP-FSBA-090
TME Symbol:
SMP-FSBA-090

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
beryllium copper
Plating material
gold
Max. frequency
26.5GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • SMP male
Gross weight6.75 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
SMP-FSBA-090
0 in TME stock
Net price for quantities from 100 pcs - 22.92 USDGross price for quantities from 100 pcs - 22.92 USD
Net price for quantities from 300 pcs - 22.10 USDGross price for quantities from 300 pcs - 22.10 USD
Net price for quantities from 500 pcs - 21.61 USDGross price for quantities from 500 pcs - 21.61 USD
No. of pieces (Multiplicity: 100)