+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP-MSFD-CSB

Connector: coaxial; socket; male; SMP; soldering; screw-in; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
SMP-MSFD-CSB
TME Symbol:
SMP-MSFD-CSB

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
socket
Kind of connector
male
Manufacturer series
SMP
Electrical mounting
soldering
Mechanical mounting
screw-in
Spatial orientation
straight
Contact plating
gold-plated
Mechanical durability
100 cycles
Contact material
brass
Insulator material
PTFE
Body material
brass
Wave impedance
50Ω
Max. frequency
26.5GHz
Plating material
gold
Operating temperature
-55...165°C
Gross weight0.39 g
Certificates
See other products in this category: Coaxial connectors AMPHENOL RF,
See other products from this series.:
*
SMP-MSFD-CSB
0 in TME stock
Net price for quantities from 100 pcs - 4.86 USDGross price for quantities from 100 pcs - 4.86 USD
Net price for quantities from 500 pcs - 4.59 USDGross price for quantities from 500 pcs - 4.59 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.