+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP-MSPR-FL-1

Adapter; SMA female,SMP male; Insulation: PTFE; 50Ω; brass; 15GHz

Manufacturer: AMPHENOL RF

Manufacturer part number:
SMP-MSPR-FL-1
TME Symbol:
SMP-MSPR-FL-1

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold, nickel
Max. frequency
15GHz
Connector variant
insulated
Operating temperature
-40...80°C
Cable/adapter structure
  • SMA female
  • SMP male
Gross weight7.16 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
SMP-MSPR-FL-1
0 in TME stock
Net price for quantities from 25 pcs - 54.18 USDGross price for quantities from 25 pcs - 54.18 USD
Net price for quantities from 100 pcs - 52.24 USDGross price for quantities from 100 pcs - 52.24 USD
Net price for quantities from 250 pcs - 51.08 USDGross price for quantities from 250 pcs - 51.08 USD
No. of pieces (Multiplicity: 25)