+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP04ESZ

IC: SHA amplifier; SO16; -40÷85°C; 500nA; ±2.5÷6VDC,5÷12VDC

Manufacturer: Analog Devices

Manufacturer part number:
SMP04ESZ
TME Symbol:
SMP04ESZ

Specification

Manufacturer
Analog Devices
Type of integrated circuit
SHA amplifier
Case
SO16
Mounting
SMT
Operating temperature
-40...85°C
Output current
1.2mA
DC supply current
7mA
Number of channels
4
Slew rate
4V/μs
Input bias current
0.5µA
Voltage supply range
± 2.5...6V DC/5...12V DC
Gross weight0.1 g
Certificates
See other products in this category: Integrated circuits - others Analog Devices,
*
SMP04ESZ
0 in TME stock
Net price for quantities from 1 pcs - 18.83 USDGross price for quantities from 1 pcs - 18.83 USD
Net price for quantities from 3 pcs - 16.92 USDGross price for quantities from 3 pcs - 16.92 USD
Net price for quantities from 10 pcs - 14.92 USDGross price for quantities from 10 pcs - 14.92 USD
Net price for quantities from 48 pcs - 13.42 USDGross price for quantities from 48 pcs - 13.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product