+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP100LC-230

Thyristor: TSS; Urmax: 230V; SMB; SMD; 100A; bidirectional; Trisil™


Manufacturer: STMicroelectronics

Manufacturer part number:
SMP100LC-230
TME Symbol:
SMP100LC-230

Specification

Manufacturer
STMicroelectronics
Type of thyristor
TSS
Max. off-state voltage
230V
Case
SMB
Mounting
SMD
Max. forward impulse current
100A
Semiconductor structure
bidirectional
Technology
Trisil™
Breakover voltage
285V
Manufacturer series
LC
Application
telecommunication
Kind of package
reel, tape
Gross weight0.139 g
Certificates
See other products in this category: Thyristors - others STMicroelectronics,
See other products from this series.:
*
SMP100LC-230
120 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.36 USDGross price for quantities from 1 pcs - 0.36 USD
Net price for quantities from 5 pcs - 0.34 USDGross price for quantities from 5 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.33 USDGross price for quantities from 25 pcs - 0.33 USD
Packaging method by the manufacturer:Reel = 2 500 pcs