+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

SMP3 089

LED holder; 5mm; metal; convex; IP67; LEDs


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMP3 089
TME Symbol:
SMP3089

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of optoelectronics accessories
LED holder
LED diameter
5mm
Material
metal
Kind of LED holder
convex
Holder variant
waterproof, with flat windowpane, with lens
IP rating
IP67
Panel cutout diameter
8.2mm
Application
LEDs
Gross weight5.315 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMP3 089
599 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.15 USDGross price for quantities from 1 pcs - 6.15 USD
Net price for quantities from 10 pcs - 5.54 USDGross price for quantities from 10 pcs - 5.54 USD
Net price for quantities from 100 pcs - 4.92 USDGross price for quantities from 100 pcs - 4.92 USD
Net price for quantities from 500 pcs - 4.43 USDGross price for quantities from 500 pcs - 4.43 USD
Packaging method by the manufacturer:
Bag = 1 pcsBag = 10 pcsBag = 100 pcs