+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMPJ-HKJ

Connector: SMP; 50Ω; 40GHz; adapter


Manufacturer: HIROSE

Manufacturer part number:
SMPJ-HKJ
TME Symbol:
SMPJ-HKJ

Specification

Manufacturer
HIROSE
Type of connector
SMP
Wave impedance
50Ω
Max. frequency
40GHz
Connector
adapter
Gross weight1.54 g
Certificates
See other products in this category: RF adapters HIROSE,
*
SMPJ-HKJ
10 in TME stock
Net price for quantities from 1 pcs - 191.70 USDGross price for quantities from 1 pcs - 191.70 USD
Net price for quantities from 5 pcs - 170.53 USDGross price for quantities from 5 pcs - 170.53 USD
Net price for quantities from 10 pcs - 164.65 USDGross price for quantities from 10 pcs - 164.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs