+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQ1 089

LED holder; 5mm; chromium; metal; convex; with plastic plug


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQ1 089
TME Symbol:
SMQ1089

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
5mm
Plating material
chromium
Material
metal
Kind of LED holder
convex
Holder variant
with plastic plug
Panel cutout diameter
8.2mm
Gross weight3.14 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMQ1 089
8842 in TME stock
Net price for quantities from 1 pcs - 1.51 USDGross price for quantities from 1 pcs - 1.51 USD
Net price for quantities from 5 pcs - 1.36 USDGross price for quantities from 5 pcs - 1.36 USD
Net price for quantities from 20 pcs - 1.20 USDGross price for quantities from 20 pcs - 1.20 USD
Net price for quantities from 100 pcs - 1.09 USDGross price for quantities from 100 pcs - 1.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsBag = 1 000 pcs