+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMQ1 129

LED holder; 8mm; chromium; metal; convex; with plastic plug


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMQ1 129
TME Symbol:
SMQ1129

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
8mm
Plating material
chromium
Material
metal
Kind of LED holder
convex
Holder variant
with plastic plug
Panel cutout diameter
12.2mm
Gross weight7.73 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMQ1 129
1120 in TME stock
Net price for quantities from 10 pcs - 3.02 USDGross price for quantities from 10 pcs - 3.02 USD
Net price for quantities from 100 pcs - 2.70 USDGross price for quantities from 100 pcs - 2.70 USD
Net price for quantities from 500 pcs - 2.44 USDGross price for quantities from 500 pcs - 2.44 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 250 pcsBag = 500 pcsBag = 1 250 pcs