+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMR1 069

LED holder; 3mm; metal; convex; with plastic plug; black

Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMR1 069
TME Symbol:
SMR1069

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
3mm
Material
metal
Kind of LED holder
convex
Holder variant
with plastic plug
Colour
black
Panel cutout diameter
6.2mm
Gross weight1.844 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMR1 069
835 in TME stock
Net price for quantities from 1 pcs - 2.01 USDGross price for quantities from 1 pcs - 2.01 USD
Net price for quantities from 5 pcs - 1.81 USDGross price for quantities from 5 pcs - 1.81 USD
Net price for quantities from 25 pcs - 1.60 USDGross price for quantities from 25 pcs - 1.60 USD
Net price for quantities from 100 pcs - 1.45 USDGross price for quantities from 100 pcs - 1.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs