+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMR1 129

LED holder; 8mm; metal; convex; with plastic plug; black


Manufacturer: SIGNAL-CONSTRUCT

Manufacturer part number:
SMR1 129
TME Symbol:
SMR1129

Specification

Manufacturer
SIGNAL-CONSTRUCT
Type of LED accessories
LED holder
LED diameter
8mm
Material
metal
Kind of LED holder
convex
Holder variant
with plastic plug
Colour
black
Panel cutout diameter
12.2mm
Gross weight7.67 g
Certificates
See other products in this category: Holders SIGNAL-CONSTRUCT,
*
SMR1 129
60 in TME stock
Net price for quantities from 1 pcs - 3.74 USDGross price for quantities from 1 pcs - 3.74 USD
Net price for quantities from 5 pcs - 3.37 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 25 pcs - 3.00 USDGross price for quantities from 25 pcs - 3.00 USD
Net price for quantities from 100 pcs - 2.71 USDGross price for quantities from 100 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs