+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTC-0186

Tip; minispoon; 2.88mm; 357°C; for soldering station; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
SMTC-0186
TME Symbol:
SMTC-0186

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
minispoon
Tip dimensions
2.88mm
Tip temperature
357°C
Applications of soldering equipment
for soldering station
Related items
MX-H1-AV
Technology
SmartHeat®
Gross weight11.49 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SMTC-0186
0 in TME stock
Net price for quantities from 1 pcs - 64.76 USDGross price for quantities from 1 pcs - 64.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.