+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SMTC-1167

Tip; hoof; 1.52mm; 413°C; for soldering station; SmartHeat®


Manufacturer: METCAL

Manufacturer part number:
SMTC-1167
TME Symbol:
SMTC-1167

Specification

Manufacturer
METCAL
Type of tip
with heating element
Tip shape
hoof
Tip dimensions
1.52mm
Tip temperature
413°C
Applications of soldering equipment
for soldering station
Related items
MX-5210, MX-5241, MX-5251, MX-H1-AV, MX-RM3E
Technology
SmartHeat®
Gross weight11.52 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Soldering tips METCAL,
*
SMTC-1167
23 in TME stock
Net price for quantities from 1 pcs - 57.78 USDGross price for quantities from 1 pcs - 57.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.